Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1757819-9
Newark Part No.83K9412
Product RangeAMPLIMITE 109 Series
Also Known AsM24308/4-4Z
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.030 |
| 5+ | $61.620 |
| 10+ | $60.220 |
| 25+ | $56.600 |
| 50+ | $52.980 |
| 100+ | $49.820 |
| 250+ | $49.600 |
Price for:Each
Minimum: 1
Multiple: 1
$63.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1757819-9
Newark Part No.83K9412
Product RangeAMPLIMITE 109 Series
Also Known AsM24308/4-4Z
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE 109 Series
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead
Product Overview
The 1757819-9 is a 37-position Plug Assembly with pin type contacts and mounting holes. The Amplimite 109 series D-sub connector has gold over nickel plated copper alloy contacts, zinc-plated steel shell and stainless steel retention clip.
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE 109 Series
D Sub Shell Size
DC
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead
Gender
Plug
No. of Contacts
37Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Alternatives for 1757819-9
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
