Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No176293-1
Newark Part No.69AH9992
Product RangeUniversal Power
Your Part Number
13,184 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.160 |
| 25+ | $1.050 |
| 50+ | $1.030 |
| 100+ | $1.010 |
| 500+ | $0.908 |
| 1000+ | $0.822 |
| 2500+ | $0.758 |
Price for:Each
Minimum: 10
Multiple: 10
$11.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No176293-1
Newark Part No.69AH9992
Product RangeUniversal Power
Technical Datasheet
Product RangeUniversal Power
No. of Positions3Positions
Pitch Spacing3.96mm
For Use WithAMP 175151, 175152 Socket & 175149, 175150 Pin Contacts
SVHCMelamine (04-Feb-2026)
Technical Specifications
Product Range
Universal Power
No. of Positions
3Positions
For Use With
AMP 175151, 175152 Socket & 175149, 175150 Pin Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
Melamine (04-Feb-2026)
Technical Docs (3)
Alternatives for 176293-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
