Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No179956-3
Newark Part No.70AH7204
Product RangeDynamic 5000
Your Part Number
Technical Datasheet
3,544 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.130 |
| 10+ | $6.690 |
| 25+ | $6.470 |
| 50+ | $6.270 |
| 100+ | $6.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No179956-3
Newark Part No.70AH7204
Product RangeDynamic 5000
Technical Datasheet
Product RangeDynamic 5000
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic 5000
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
10AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
12AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 179956-3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate