Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No184002-1
Newark Part No.12H0375
Product RangeSSC Series
Your Part Number
95 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.630 |
| 10+ | $4.350 |
| 25+ | $4.260 |
| 50+ | $4.160 |
| 100+ | $3.900 |
| 500+ | $3.620 |
| 1000+ | $3.530 |
| 2500+ | $3.490 |
Price for:Each
Minimum: 1
Multiple: 1
$4.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No184002-1
Newark Part No.12H0375
Product RangeSSC Series
Product RangeSSC Series
No. of Positions2Positions
For Use WithAMP SSC Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating125VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SSC Series
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
125VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
AMP SSC Series Automotive Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability