Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No184022-1
Newark Part No.70AH7222
Product RangeSSC Series
528 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.666 |
10+ | $0.666 |
25+ | $0.666 |
50+ | $0.666 |
100+ | $0.666 |
500+ | $0.666 |
1000+ | $0.666 |
2500+ | $0.666 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No184022-1
Newark Part No.70AH7222
Product RangeSSC Series
Product RangeSSC Series
No. of Positions2Positions
For Use WithAMP SSC Series Socket Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating125V
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SSC Series
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
125V
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
AMP SSC Series Socket Automotive Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate