Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No184165-1
Newark Part No.12H0447
Product RangeSSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.880 |
| 2500+ | $1.790 |
Price for:Each
Minimum: 2000
Multiple: 2000
$3,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No184165-1
Newark Part No.12H0447
Product RangeSSC Series
Product RangeSSC Series
No. of Positions2Positions
For Use WithAMP SSC Series Automotive Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating125V
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SSC Series
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
125V
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP SSC Series Automotive Pin Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate