Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No193673-2
Newark Part No.99B6589
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 250+ | $51.250 |
Price for:Each
Minimum: 480
Multiple: 480
$24,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No193673-2
Newark Part No.99B6589
Technical Datasheet
Product Range-
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
Contact Gender-
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max10AWG
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
-
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
10AWG
Contact Plating
Silver Plated Contacts
Contact Gender
-
Wire Size AWG Min
-
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate