Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 500+ | $16.660 |
Price for:Each
Minimum: 1000
Multiple: 1000
$16,660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No194189-8
Newark Part No.73C1732
Product Range-
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
Contact Gender-
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max10AWG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
10AWG
Contact Plating
Silver Plated Contacts
Contact Gender
-
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate