Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1355668-2
Newark Part No.12H2307
Product RangeJunior Power Timer Series
1,009 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.300 |
| 25+ | $1.300 |
| 50+ | $1.300 |
| 100+ | $1.300 |
| 500+ | $1.300 |
| 1000+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1355668-2
Newark Part No.12H2307
Product RangeJunior Power Timer Series
Product RangeJunior Power Timer Series
No. of Positions2Positions
For Use WithAMP Junior Power Timer Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Junior Power Timer Series
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
12VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP Junior Power Timer Series Automotive Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability