Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-5175677-7
Newark Part No.29M7759
Product RangeSeries II Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 500+ | $22.130 |
Price for:Each
Minimum: 1100
Multiple: 1100
$24,343.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-5175677-7
Newark Part No.29M7759
Product RangeSeries II Series
Technical Datasheet
No. of Contacts50Contacts
Connector TypeWire to Board
Contact Termination TypeSolder
Product RangeSeries II Series
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCTo Be Advised
Technical Specifications
No. of Contacts
50Contacts
Connector Type
Wire to Board
Product Range
Series II Series
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
Contact Termination Type
Solder
Connector Mounting
Cable Mount
Contact Material
Copper
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate