Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-66105-0
Newark Part No.69K7699
Product RangeType III+ Series
Technical Datasheet
47 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $125.380 |
5+ | $113.710 |
10+ | $103.980 |
25+ | $94.250 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$125.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-66105-0
Newark Part No.69K7699
Product RangeType III+ Series
Technical Datasheet
Product RangeType III+ Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min24AWG
For Use WithG Series, M Series, CPC Connectors
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2-66105-0 is a crimp Socket Contact with brass body, tin-plating. 24 to 20AWG wire. This crimp socket contact is suitable for use with G series, M series, CPC connectors.
- 13A Test current
Applications
Industrial
Technical Specifications
Product Range
Type III+ Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
For Use With
G Series, M Series, CPC Connectors
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
Wire Size AWG Min
24AWG
Contact Material
Brass
Alternatives for 2-66105-0
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate