Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No200686-4
Newark Part No.16M3893
Product RangeM Series Connectors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $39.610 |
Price for:Each
Minimum: 250
Multiple: 250
$9,902.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No200686-4
Newark Part No.16M3893
Product RangeM Series Connectors
Technical Datasheet
Accessory TypeStrain Relief Clamp Kit
For Use With14 Position Standard Connectors
No. of Positions-
Strain Relief MaterialSteel
Product RangeM Series Connectors
SVHCTo Be Advised
Technical Specifications
Accessory Type
Strain Relief Clamp Kit
No. of Positions
-
Product Range
M Series Connectors
For Use With
14 Position Standard Connectors
Strain Relief Material
Steel
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 200686-4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate