Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No201037-1
Newark Part No.25C2082
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $74.050 |
| 250+ | $72.200 |
Price for:Each
Minimum: 175
Multiple: 175
$12,958.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No201037-1
Newark Part No.25C2082
Product RangeM Series
Product RangeM Series
No. of Contacts104Contacts
Pitch Spacing3.81mm
Contact Termination TypeCrimp
No. of Rows8Rows
Row Pitch-
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
M Series
Pitch Spacing
3.81mm
Contact Termination Type
Crimp
Row Pitch
-
Contact Plating
-
No. of Contacts
104Contacts
Gender
Receptacle
No. of Rows
8Rows
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate