Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No201359-1
Newark Part No.90B1916
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $21.510 |
Price for:Each
Minimum: 760
Multiple: 760
$16,347.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No201359-1
Newark Part No.90B1916
Product RangeM Series
Technical Datasheet
No. of Contacts26Contacts
Product RangeM Series
Connector MountingCable Mount
Contact Termination Type-
Pitch Spacing3.81mm
Contact GenderPin
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows4Rows
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 201359-1 is a 26-way 4-row black screw mount male Plug Block. It is ideal for use with 200512 female block. The block comes with phenolic GF housing. Housing accepts type II, type III+ and subminiature Coaxicon contacts. Housing cavity identification is mirror image. Pins and/or sockets may be used in any housing.
- UL94V-0 Flammability rating
- -55 to 150°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Contacts
26Contacts
Connector Mounting
Cable Mount
Pitch Spacing
3.81mm
Contact Gender
Pin
Contact Plating
-
No. of Rows
4Rows
Product Range
M Series
Contact Termination Type
-
Gender
Plug
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability