Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2013594-1
Newark Part No.12AJ6653
Product RangeDynamic D-5000 Series
Your Part Number
5,481 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $5.060 |
| 10+ | $4.870 |
| 25+ | $4.650 |
| 50+ | $4.240 |
| 100+ | $3.880 |
| 500+ | $3.470 |
| 1000+ | $3.190 |
| 2500+ | $3.100 |
Price for:Each
Minimum: 1
Multiple: 1
$5.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2013594-1
Newark Part No.12AJ6653
Product RangeDynamic D-5000 Series
Product RangeDynamic D-5000 Series
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingGold Plated Contacts
For Use WithAMP Dynamic 5000 Series Housing Connectors
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Dynamic D-5000 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Tab
Wire Size AWG Max
14AWG
For Use With
AMP Dynamic 5000 Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability