Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No203618-1
Newark Part No.12H4862
Product RangeM Series Connectors
Your Part Number
920 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $33.790 | $11.450 |
| 5+ | $31.220 | $11.450 |
| 10+ | $28.640 | $11.450 |
| 25+ | $27.360 | $11.450 |
| 50+ | $26.440 | $11.450 |
| 100+ | $24.770 | $11.450 |
| 250+ | $23.900 | $11.450 |
Price for:Each
Minimum: 1
Multiple: 1
$11.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No203618-1
Newark Part No.12H4862
Product RangeM Series Connectors
Technical Datasheet
Accessory TypeTurnable Jackscrew
For Use WithM Series Rectangular Connectors
Thread Size - MetricM3.5 x 0.6
Thread Size - Imperial6-32
Screw Head Height7.92mm
Screw Length47.19mm
Product RangeM Series Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 203618-1 is a short Turnable Jackscrew for use with the M series rectangular connector. It is made of stainless steel.
- Jackscrew tip male and spirol pin mounting hardware
Applications
Industrial
Technical Specifications
Accessory Type
Turnable Jackscrew
Thread Size - Metric
M3.5 x 0.6
Screw Head Height
7.92mm
Product Range
M Series Connectors
For Use With
M Series Rectangular Connectors
Thread Size - Imperial
6-32
Screw Length
47.19mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
