Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206512-5.
Newark Part No.26AC6461
Product RangeCPC Series
Technical Datasheet
2,562 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $15.660 |
10+ | $14.670 |
25+ | $14.020 |
Price for:Each
Minimum: 1
Multiple: 1
$15.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206512-5.
Newark Part No.26AC6461
Product RangeCPC Series
Technical Datasheet
Connector Shell Size23
Cable Diameter Max28.58mm
Strain Relief MaterialThermoplastic
Product RangeCPC Series
For Use WithCircular Plastic Connectors
Product Overview
The 206512-5 is a large Cable Clamp for use with the CPC connector, size-23 shell. It is made of UL94V-0 rated heat-stabilized, fire-resistant, self-extinguishing black thermoplastic. It provides strain relief and can be used on all series receptacles and plugs.
- 1-3/8-18 UNEF-2B Thread
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Connector Shell Size
23
Strain Relief Material
Thermoplastic
For Use With
Circular Plastic Connectors
Cable Diameter Max
28.58mm
Product Range
CPC Series
SVHC
No SVHC (21-Jan-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate