Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207602-1
Newark Part No.69W0873
Your Part Number
Technical Datasheet
131 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.82 |
| 10+ | $15.35 |
| 25+ | $14.59 |
| 50+ | $14.27 |
| 100+ | $13.95 |
| 250+ | $12.67 |
| 500+ | $12.03 |
Price for:Each
Minimum: 1
Multiple: 1
$16.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207602-1
Newark Part No.69W0873
Technical Datasheet
Accessory TypeStrain Relief Kit
For Use WithSquare Grid Connectors
No. of Positions12Positions
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Strain Relief Kit
No. of Positions
12Positions
Product Range
-
For Use With
Square Grid Connectors
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate