Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207603-1
Newark Part No.93F3042
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
100+ | $12.990 |
250+ | $12.260 |
500+ | $11.750 |
Price for:Each
Minimum: 150
Multiple: 150
$1,948.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207603-1
Newark Part No.93F3042
Technical Datasheet
Accessory TypeStrain Relief Kit
For Use WithPlugs and/or Receptacles
No. of Positions18Positions
Strain Relief MaterialThermoplastic
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Strain Relief Kit
No. of Positions
18Positions
Product Range
-
For Use With
Plugs and/or Receptacles
Strain Relief Material
Thermoplastic
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate