Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No211758-1.
Newark Part No.31AC4570
Product RangeMetrimate Series
Your Part Number
Technical Datasheet
171 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.730 |
| 10+ | $7.260 |
| 25+ | $6.800 |
| 50+ | $6.500 |
| 100+ | $6.180 |
| 250+ | $5.800 |
| 500+ | $5.720 |
Price for:Each
Minimum: 1
Multiple: 1
$7.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No211758-1.
Newark Part No.31AC4570
Product RangeMetrimate Series
Technical Datasheet
Product RangeMetrimate Series
No. of Positions12Positions
Pitch Spacing5.08mm
For Use WithMetrimate Drawer Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 211758-1 is a 12-position 4-row black stranded wire Plug Housing made of glass filled polyester for use with hardware 208211-1 or -4, receptacle housing. It is wire-to-board, wire-to-panel, wire-to-wire connector system for panel, printed circuit board, wire/cable applications.
- UL94V-0 Flammability
- Screw mount panel retention type
- -55 to 130°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Metrimate Series
No. of Positions
12Positions
For Use With
Metrimate Drawer Connectors
Gender
Plug
Pitch Spacing
5.08mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate