Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No212013-1
Newark Part No.75AC7165
Also Known AsAMPLIMITE,ASY,PIN CONTACT
Technical Datasheet
1,836 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $18.120 |
25+ | $17.000 |
50+ | $16.670 |
100+ | $16.240 |
250+ | $15.610 |
500+ | $15.500 |
Price for:Each
Minimum: 10
Multiple: 1
$181.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No212013-1
Newark Part No.75AC7165
Also Known AsAMPLIMITE,ASY,PIN CONTACT
Technical Datasheet
For Use WithAMP AMPLIMITE Series D-Sub Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
Contact Termination TypeCrimp
Product Range-
SVHCLead
Technical Specifications
For Use With
AMP AMPLIMITE Series D-Sub Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
18AWG
Product Range
-
D Sub Contact Type
Pin (Male)
Contact Material
Phosphor Bronze
Wire Size AWG Max
16AWG
Contact Termination Type
Crimp
SVHC
Lead
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate