Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213300-1
Newark Part No.66F1611
Product RangeM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 250+ | $47.650 |
Price for:Each
Minimum: 300
Multiple: 100
$14,295.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213300-1
Newark Part No.66F1611
Product RangeM Series
Technical Datasheet
Product RangeM Series
No. of Positions34Positions
Pitch Spacing-
For Use With-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
M Series
No. of Positions
34Positions
For Use With
-
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate