Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2157481-2
Newark Part No.74Y8987
Product RangeAMPLIMITE 109 Series
Also Known AsAMPLIMITE IP67, SZ2, 109, 15 POS, RCPT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 25+ | $96.680 |
Price for:Each
Minimum: 75
Multiple: 25
$7,251.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2157481-2
Newark Part No.74Y8987
Product RangeAMPLIMITE 109 Series
Also Known AsAMPLIMITE IP67, SZ2, 109, 15 POS, RCPT
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE 109 Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeCrimp
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCCadmium
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE 109 Series
D Sub Shell Size
DA
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Cadmium
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A611Y1
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
