Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $11.850 |
| 250+ | $11.650 |
| 500+ | $10.900 |
Price for:Each
Minimum: 175
Multiple: 175
$2,073.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2204080-1
Newark Part No.44AC9415
Product Range-
TerminationSolder
Terminal TypeBusbar Socket
SVHCTo Be Advised
Product Overview
Our new bus bar power connectors and cable assemblies provide lower power consumption in power distribution applications as either a power supply or battery back up connection. This solution was specifically designed to meet Open Compute Project (OCP) application requirements, but can often be used where a 150A or 500A connection is needed. These connectors and cable assemblies are a low cost, robust solution that offers low contact resistance and better heat dissipation than other power products currently offered in the market. These products can reduce the cost of overall power consumption in the data center.
- Contact Material: Copper Alloy
- Contact Plating: Silver over Nickel
- Operating Temperature Range : -55 – 105°C (-67 – 221°F)
- Connectors feature lower profiles and better contact resistance to enable lower overall power consumption in the data center
Applications
Communications & Networking, Industrial, Power Management
Technical Specifications
Product Range
-
Terminal Type
Busbar Socket
Termination
Solder
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate