Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $16.420 |
| 250+ | $14.990 |
| 500+ | $13.710 |
Price for:Each
Minimum: 100
Multiple: 100
$1,642.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No229913-1
Newark Part No.82F9858
Technical Datasheet
No. of Contacts50Contacts
Connector Type-
Contact Termination Type-
Product Range-
Connector Mounting-
Contact Plating-
Contact Material-
SVHCTriphenyl Phosphate
Technical Specifications
No. of Contacts
50Contacts
Connector Type
-
Product Range
-
Contact Plating
-
SVHC
Triphenyl Phosphate
Gender
Receptacle
Contact Termination Type
-
Connector Mounting
-
Contact Material
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate