Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2299504-1
Newark Part No.99Y0482
Product RangeWire Grip Series
Also Known AsCR2104-000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2299504-1
Newark Part No.99Y0482
Product RangeWire Grip Series
Also Known AsCR2104-000
Technical Datasheet
Product RangeWire Grip Series
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Insulator ColourRed
Insulator MaterialThermoplastic
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
Wire Grip Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Material
Thermoplastic
Termination
Crimp
Wire Size AWG Max
10AWG
Insulator Colour
Red
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate