Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2299517-1
Newark Part No.99Y0495
Product RangePush Grip Series
Also Known AsCR2097-000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
5000+ | $0.369 |
Price for:Each
Minimum: 6000
Multiple: 6000
$2,214.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2299517-1
Newark Part No.99Y0495
Product RangePush Grip Series
Also Known AsCR2097-000
Technical Datasheet
Product RangePush Grip Series
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Insulator ColourBlue
Insulator MaterialPC (Polycarbonate)
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Push Grip Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Material
PC (Polycarbonate)
Termination
Crimp
Wire Size AWG Max
12AWG
Insulator Colour
Blue
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate