New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Pin Headers
                      Print Page

                      280380-1

                      Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Right Angle

                      AMP - TE CONNECTIVITY 280380-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No280380-1
                      Newark Part No.52R4124
                      Product RangeAMPMODU MOD II Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      455 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.140
                      10+$1.760
                      25+$1.640
                      50+$1.550
                      100+$1.440
                      500+$1.230
                      1000+$1.160
                      2500+$1.060
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.14
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No280380-1
                      Newark Part No.52R4124
                      Product RangeAMPMODU MOD II Series
                      Technical Datasheet

                      Data Sheet

                      Connector SystemsWire-to-Board
                      Pitch Spacing2.54mm
                      No. of Rows1Rows
                      No. of Contacts8Contacts
                      Contact Termination TypeThrough Hole Right Angle
                      Product RangeAMPMODU MOD II Series
                      Connector ShroudShrouded
                      Contact MaterialPhosphor Bronze
                      Contact PlatingTin Plated Contacts
                      Connector TypePCB Header
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The TE Connectivity AMPMODU Mod II shrouded headers provide a comprehensive solution for popular connection standard. Shrouded headers feature gold or tin plating with straight or right angle orientation. These headers will mate with both PCB and cable mount receptacles.

                      • Comprehensive single and double row connector system
                      • Current rating 3A max per contact
                      • Pitch size is 2.54mm
                      • Operating temperature range is -40°C to 80°C
                      • Contact resistance of 15mohm
                      • Insulation resistance of 5000Mohm
                      • Tin and gold plated contacts available
                      • Features 0.63mm posts with mating receptacles

                      Applications

                      Industrial

                      Technical Specifications

                      Connector Systems

                      Wire-to-Board

                      No. of Rows

                      1Rows

                      Contact Termination Type

                      Through Hole Right Angle

                      Connector Shroud

                      Shrouded

                      Contact Plating

                      Tin Plated Contacts

                      SVHC

                      No SVHC (21-Jan-2025)

                      Pitch Spacing

                      2.54mm

                      No. of Contacts

                      8Contacts

                      Product Range

                      AMPMODU MOD II Series

                      Contact Material

                      Phosphor Bronze

                      Connector Type

                      PCB Header

                      Technical Docs (4)

                      Drawing EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      3D Product Image EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.