Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No280702-1
Newark Part No.
Full Reel15AM6392
Re-Reel52R4139
Cut Tape52R4139
Product RangeAMPMODU
Your Part Number
215,000 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
Packaging Options
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No280702-1
Newark Part No.
Full Reel15AM6392
Re-Reel52R4139
Cut Tape52R4139
Product RangeAMPMODU
Technical Datasheet
Product RangeAMPMODU
Contact GenderSocket
Contact Termination TypeCrimp
For Use With0.156" AMPMODU Mod l Interconnection System
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
Current Rating5A
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Alternatives for 280702-1
1 Product Found
Technical Specifications
Product Range
AMPMODU
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Current Rating
5A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
0.156" AMPMODU Mod l Interconnection System
Wire Size AWG Min
22AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
