Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No3-5435640-6.
Newark Part No.26AC6896
Product Range7100 Series
Technical Datasheet
347 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $3.620 |
10+ | $3.200 |
25+ | $3.020 |
50+ | $2.870 |
100+ | $2.780 |
500+ | $2.690 |
1000+ | $2.560 |
2500+ | $2.440 |
Price for:Each
Minimum: 1
Multiple: 1
$3.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No3-5435640-6.
Newark Part No.26AC6896
Product Range7100 Series
Technical Datasheet
No. of Circuits5Circuits
Switch Actuator StyleRocker
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max-
Pitch Spacing2.54mm
Contact Current DC Max-
Product Range7100 Series
Switch TypeDIP Sealed
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Circuits
5Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
-
Contact Current DC Max
-
Switch Type
DIP Sealed
Switch Actuator Style
Rocker
Contact Configuration
SPST
Pitch Spacing
2.54mm
Product Range
7100 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate