Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-640706-1.
Newark Part No.26AC6915
Product RangeSL-156 Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.595 |
| 10+ | $0.516 |
| 25+ | $0.427 |
| 100+ | $0.406 |
| 500+ | $0.366 |
| 1000+ | $0.320 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-640706-1.
Newark Part No.26AC6915
Product RangeSL-156 Series
Technical Datasheet
Product RangeSL-156 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithSL-156 Housing
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3-640706-1 is a socket Power Contact made of brass with tin plated finish. The tin-plated contact is post lubricated to resist fretting corrosion. It accepts 24 to 18AWG wire size. The standard crimp contact is suitable for SL-156 series housing connectors.
- Locking lance contact retention
- High mating force
- 250VAC Operating voltage
Applications
Industrial
Technical Specifications
Product Range
SL-156 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
SL-156 Housing
Contact Material
Brass
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate