Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No31890
Newark Part No.24R5093
Product RangePIDG Series
Also Known AsPIDG R 22-16 COMM 22-18 MIL 8
Technical Datasheet
61,338 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.459 |
| 10+ | $0.398 |
| 25+ | $0.344 |
| 100+ | $0.324 |
| 500+ | $0.298 |
| 1000+ | $0.280 |
| 2500+ | $0.277 |
| 5000+ | $0.274 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No31890
Newark Part No.24R5093
Product RangePIDG Series
Also Known AsPIDG R 22-16 COMM 22-18 MIL 8
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Stud Size - Imperial8"
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Product RangePIDG Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0-0031890-0 is a straight ring tongue pre-insulated Crimp Terminal. The terminals accept a combination of solid and stranded wire. The wire barrel contains serrations that provide maximum contact and tensile strength after crimping the terminal onto the wire.
- Closed Barrel Type
- 300V Maximum Voltage
- Copper, Tin Plating Material
- 105°C Operating Temperature
Technical Specifications
Stud Size - Metric
M4
Stud Size - Imperial
8"
Conductor Area CSA
1.65mm²
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Stud Size - Imperial
#8
Wire Size AWG Max
16AWG
Product Range
PIDG Series
Insulator Material
Nylon (Polyamide)
Alternatives for 31890
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability