Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No321897
Newark Part No.70AH7484
Product RangeSTRATO-THERM Diamond Grip
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $1.790 |
10+ | $1.790 |
25+ | $1.790 |
50+ | $1.790 |
100+ | $1.790 |
500+ | $1.790 |
1000+ | $1.790 |
2500+ | $1.790 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No321897
Newark Part No.70AH7484
Product RangeSTRATO-THERM Diamond Grip
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max16AWG
Conductor Area CSA1.31mm²
Product RangeSTRATO-THERM Diamond Grip
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (27-Jun-2024)
Alternatives for 321897
1 Product Found
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
16AWG
Product Range
STRATO-THERM Diamond Grip
Insulator Material
Uninsulated
Stud Size - Imperial
#8
Conductor Area CSA
1.31mm²
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate