Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No323165
Newark Part No.26Y5263
Product RangeSOLISTRAND, STRATO-THERM Series
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.277 |
10+ | $0.277 |
25+ | $0.277 |
50+ | $0.277 |
100+ | $0.277 |
500+ | $0.277 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No323165
Newark Part No.26Y5263
Product RangeSOLISTRAND, STRATO-THERM Series
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Wire Size AWG Max8AWG
Conductor Area CSA8mm²
Product RangeSOLISTRAND, STRATO-THERM Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
10
Conductor Area CSA
8mm²
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Stud Size - Imperial
#10
Wire Size AWG Max
8AWG
Product Range
SOLISTRAND, STRATO-THERM Series
Insulator Material
Uninsulated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability