Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No323914
Newark Part No.68W6406
Product RangePIDG Series
Your Part Number
Technical Datasheet
21,054 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.59 |
| 10+ | $0.52 |
| 25+ | $0.46 |
| 100+ | $0.44 |
| 500+ | $0.41 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No323914
Newark Part No.68W6406
Product RangePIDG Series
Technical Datasheet
Stud Size - MetricM2.5
Stud Size - Imperial#4
Stud Size - Imperial4"
Wire Size AWG Max22AWG
Conductor Area CSA0.4mm²
Product RangePIDG Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M2.5
Stud Size - Imperial
4"
Conductor Area CSA
0.4mm²
Insulator Colour
Yellow
SVHC
No SVHC (25-Jun-2025)
Stud Size - Imperial
#4
Wire Size AWG Max
22AWG
Product Range
PIDG Series
Insulator Material
Nylon (Polyamide)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability