Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No324543
Newark Part No.34C4732
Product RangePIDG Series
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
1000+ | $1.340 |
Price for:Each
Minimum: 2500
Multiple: 2500
$3,350.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No324543
Newark Part No.34C4732
Product RangePIDG Series
Product RangePIDG Series
TerminationCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Pin Diameter-
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Overall Length30.328mm
Pin Length15.57mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
PIDG Series
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
Insulator Colour
Yellow
Terminal Material
Copper
Pin Length
15.57mm
Termination
Crimp
Wire Size AWG Max
10AWG
Pin Diameter
-
Insulator Material
Nylon (Polyamide)
Overall Length
30.328mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate