Product Information
Product Overview
The 338068-6 is a 6-position 1.27mm Centreline vertical shrouded Board-to-Board Connector/Pin Header with tin over nickel-plated phosphor bronze dual beam design contact and red GF polyester housing. The Micro-MaTch series wire connector is suitable for mass termination of 28AWG (0.08 to 0.09mm²) ribbon cable. The Micro-MaTch contact helps prevent fretting corrosion, the traditional failure mode in tin-plated connections. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant.
- Standard profile
- Gas tight connections
- Fretting corrosion resistant
- Full range of application tooling from hand tool to fully automated equipment
Technical Specifications
Board-to-Board
Receptacle
6Contacts
Through Hole Mount
Tin Plated Contacts
No SVHC (25-Jun-2025)
1.27mm
2Rows
Through Hole Straight
Micro-MaTch
Phosphor Bronze
Alternatives for 338068-6
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate