Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350417-1
Newark Part No.70W2346
Product RangeCommercial 0.093" Series
6,343 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.139 |
| 25+ | $0.082 |
| 50+ | $0.078 |
| 100+ | $0.074 |
| 250+ | $0.070 |
| 500+ | $0.067 |
| 1000+ | $0.063 |
| 2500+ | $0.059 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350417-1
Newark Part No.70W2346
Product RangeCommercial 0.093" Series
Product RangeCommercial 0.093" Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithSoft Shell Pin & Socket Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Commercial 0.093" Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Soft Shell Pin & Socket Connectors
Contact Material
Brass
Alternatives for 350417-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability