Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350524-1
Newark Part No.92F9102
Product RangeAMP MR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 500+ | $6.440 |
Price for:Each
Minimum: 500
Multiple: 500
$3,220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350524-1
Newark Part No.92F9102
Product RangeAMP MR Series
Technical Datasheet
Accessory TypeStrain Relief
No. of Positions24Positions
For Use WithMiniature Rectangular Connectors
Strain Relief MaterialNylon (Polyamide)
Product RangeAMP MR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Strain Relief
For Use With
Miniature Rectangular Connectors
Product Range
AMP MR Series
No. of Positions
24Positions
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate