Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350536-6
Newark Part No.90F3606
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
16,078 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.946 |
| 25+ | $0.751 |
| 50+ | $0.715 |
| 100+ | $0.682 |
| 250+ | $0.638 |
| 500+ | $0.608 |
| 1000+ | $0.579 |
| 2500+ | $0.543 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350536-6
Newark Part No.90F3606
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingGold Plated Contacts
For Use WithUniversal MATE-N-LOK Housings
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 350536-6 is a 20 to 14AWG Universal MATE-N-LOK Socket Crimp Contact made of phosphor bronze base material with gold-plating on contact mating area, nickel-plating on termination area, contact crimp area and underplate. It is used with splash-proof seal and universal Mate-N-LOK plug and cap housing.
- 19A Contact current rating
- 600VAC Operating voltage
- -55 to 105°C Operating temperature range
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Product Range
Universal MATE-N-LOK Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Universal MATE-N-LOK Housings
Contact Material
Phosphor Bronze
Alternatives for 350536-6
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability