Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350762-4
Newark Part No.75Y5357
Product RangeUniversal MATE-N-LOK
Technical Datasheet
257 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $1.260 |
| 25+ | $1.260 |
| 50+ | $1.260 |
| 100+ | $1.150 |
| 500+ | $1.150 |
| 1000+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350762-4
Newark Part No.75Y5357
Product RangeUniversal MATE-N-LOK
Technical Datasheet
No. of Contacts6Contacts
Product RangeUniversal MATE-N-LOK
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole Straight
Pitch Spacing6.35mm
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows2Rows
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Through Hole Mount
Pitch Spacing
6.35mm
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
No. of Rows
2Rows
SVHC
No SVHC (25-Jun-2025)
Product Range
Universal MATE-N-LOK
Contact Termination Type
Through Hole Straight
Gender
Receptacle
Contact Material
Phosphor Bronze
Connector Shell Size
-
RoHS Phthalates Compliant
To Be Advised
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate