Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350812-1
Newark Part No.93K3800
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $2.280 |
10+ | $2.020 |
25+ | $1.850 |
50+ | $1.810 |
100+ | $1.780 |
500+ | $1.640 |
1000+ | $1.530 |
2500+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$2.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350812-1
Newark Part No.93K3800
Technical Datasheet
Accessory TypeStrain Relief
For Use WithUniversal MATE-N-LOK Connector Housings
No. of Positions15Positions
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 350812-1 is a 15-way natural Strain Relief made up of nylon (polyamide). It is suitable for use with the universal MATE-N-LOK connector housings.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
15Positions
Product Range
-
For Use With
Universal MATE-N-LOK Connector Housings
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate