Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No382811-6
Newark Part No.91C5937
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1000+ | $0.139 |
Price for:Each
Minimum: 84000
Multiple: 1500
$11,676.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No382811-6
Newark Part No.91C5937
Technical Datasheet
Accessory TypeShunt
For Use WithConnectors
No. of Positions2Positions
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 382811-6 is a 2-way black Economy Jumper Shunt with gold-plated phosphor bronze contacts. It comes with polyester GF housing, open top shunt and without handle.
- UL94V-0 Flammability rating
- Low profile
- One-piece contact construction
- Stackable
- High normal forces
- 1000MΩ Insulation resistance
- -65 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Positions
Product Range
-
For Use With
Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (10-Jun-2022)
Alternatives for 382811-6
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate