Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No42142-1
Newark Part No.68AH8728
Product RangeShur-Plug 156 Series
Your Part Number
Technical Datasheet
22,840 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No42142-1
Newark Part No.68AH8728
Product RangeShur-Plug 156 Series
Technical Datasheet
Product RangeShur-Plug 156 Series
Wire Size (AWG)18AWG to 14AWG
Conductor Area CSA2mm²
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Terminal TypeOpen Barrel Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
Bullet Diameter3.96mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for 42142-1
1 Product Found
Technical Specifications
Product Range
Shur-Plug 156 Series
Conductor Area CSA
2mm²
Wire Size AWG Max
14AWG
Insulator Colour
-
Terminal Material
Brass
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
18AWG to 14AWG
Wire Size AWG Min
18AWG
Terminal Type
Open Barrel Splice
Insulator Material
Uninsulated
Bullet Diameter
3.96mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability