Print Page
Image is for illustrative purposes only. Please refer to product description.
198 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $15.210 |
Price for:Each
Minimum: 1
Multiple: 1
$15.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No480594-1.
Newark Part No.28AC9685
Accessory TypeStrain Relief
For Use WithAMP Series Rectangular Connectors
No. of Positions36Positions
Strain Relief Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
36Positions
Product Range
-
For Use With
AMP Series Rectangular Connectors
Strain Relief Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate