Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 56000+ | $0.188 |
| 84000+ | $0.182 |
Price for:Each (Supplied on Full Reel)
Minimum: 56000
Multiple: 14000
$10,528.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No487406-1
Newark Part No.92F5376
Product Range-
Contact Termination TypeIDC / IDT
For Use WithAMP Flexible Flat Cable Housings
Wire Size AWG Max-
Wire Size AWG Min-
Current Rating2A
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Product Range
-
For Use With
AMP Flexible Flat Cable Housings
Wire Size AWG Min
-
Contact Material
Phosphor Bronze
SVHC
Lead
Contact Termination Type
IDC / IDT
Wire Size AWG Max
-
Current Rating
2A
Contact Plating
Gold Plated Contacts
Alternatives for 487406-1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate