Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-166051-1
Newark Part No.64AH9778
Product RangeAMPLIMITE
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-166051-1
Newark Part No.64AH9778
Product RangeAMPLIMITE
For Use WithAMP AMPLIMITE Series D-SUB Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE
SVHCNo SVHC (27-Jun-2024)
Alternatives for 5-166051-1
1 Product Found
Technical Specifications
For Use With
AMP AMPLIMITE Series D-SUB Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
AMPLIMITE
Contact Gender
Socket
Contact Material
Phosphor Bronze
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate