Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-2337822-2
Newark Part No.52AH0154
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $4.630 |
Price for:Each
Minimum: 6090
Multiple: 6090
$28,196.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-2337822-2
Newark Part No.52AH0154
Technical Datasheet
Transformer Type10/100/1000 Base-T
Compatible With10/100/1000 Base-T
No. of Ports1 Port
Turns Ratio1CT:1CT
Transformer MountingSurface Mount
Inductance350µH
Isolation Voltage1.5kV
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transformer Type
10/100/1000 Base-T
No. of Ports
1 Port
Transformer Mounting
Surface Mount
Isolation Voltage
1.5kV
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Compatible With
10/100/1000 Base-T
Turns Ratio
1CT:1CT
Inductance
350µH
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate