Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5050462-7
Newark Part No.42K6947
Product Range2 Series
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
5000+ | $0.598 |
Price for:Each
Minimum: 20000
Multiple: 20000
$11,960.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5050462-7
Newark Part No.42K6947
Product Range2 Series
InsulationNon Insulated
Mounting Hole Dia1.32mm
Terminal PlatingTin
Overall Length4.52mm
Length - Below Flange-
Product Range2 Series
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Length - Below Flange
-
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
1.32mm
Overall Length
4.52mm
Product Range
2 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate