Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5050865-5
Newark Part No.46Y9425
Your Part Number
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.21 |
| 10+ | $0.93 |
| 25+ | $0.91 |
| 50+ | $0.89 |
| 100+ | $0.86 |
| 500+ | $0.84 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5050865-5
Newark Part No.46Y9425
InsulationNon Insulated
Mounting Hole Dia1.83mm
Terminal PlatingGold
Overall Length6.6mm
Overall Length6.6mm
Length - Below Flange6.24mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Overall Length
6.6mm
Product Range
-
Mounting Hole Dia
1.83mm
Overall Length
6.6mm
Length - Below Flange
6.24mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 5050865-5
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate